* Images are for reference only
885342214001
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 885342214001
- JLCPCB Part #
- C6414147
- Package
- 2220
- Description
- Wurth Elektronik 2220 (5650M) X7R贴片电容, 1μF, 630V 直流, 贴片
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
885342214001 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 885342214001 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
885342214001 symbol, PCB footprint from the free EasyEDA PCB design tool.
885342214001 datasheets or manufacturer documentation.
Datasheet: 885342214001 Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 10
In-stock Item Pricing