
* Images are for reference only
690357282676
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 690357282676
- JLCPCB Part #
- C17499167
- Package
- SMD
- Description
- -40℃~+105℃ 1.5mm 2 Phosphor Bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9213
200+
$1.9635
500+
$1.8987
1000+
$1.8655
Welcome back, may I help you?