
* Images are for reference only
185534-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 185534-2
- JLCPCB Part #
- C19269575
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 17mm 2 2.54mm 2.54mm 26P 2x13P 6.7mm Blue Copper alloy Pin Header Right Angle Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.3061
10+
$4.1966
30+
$4.1257
100+
$4.0532
Welcome back, may I help you?