* Images are for reference only
74437324010
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74437324010
- JLCPCB Part #
- C2045726
- Package
- SMD,4.4x4.1mm
- Description
- Power Inductors - SMD WE-LHMI 1uH 5A DCR=27mOhms AECQ200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74437324010 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74437324010 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74437324010 symbol, PCB footprint from the free EasyEDA PCB design tool.
74437324010 datasheets or manufacturer documentation.
Datasheet: 74437324010 Datasheet (PDF)
Minimum: 5
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing