* Images are for reference only
74479777310
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74479777310
- JLCPCB Part #
- C6463846
- Package
- 0805
- Description
- Power Inductors - SMD WE-PMI 0805 10uH 20% 650mA DCR=625mOhms
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74479777310 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74479777310 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74479777310 symbol, PCB footprint from the free EasyEDA PCB design tool.
74479777310 datasheets or manufacturer documentation.
Datasheet: 74479777310 Datasheet (PDF)
Minimum: 5
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing