
* Images are for reference only
430173003816
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430173003816
- JLCPCB Part #
- C5899351
- Package
- -
- Description
- -40℃~+85℃ 1.6N 12V 50mA SMD(SMT) Tab SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 10000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5426
200+
$0.2174
500+
$0.2095
1000+
$0.2063
Welcome back, may I help you?