* Images are for reference only
2511020213301
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 2511020213301
- JLCPCB Part #
- C7174514
- Package
- LGA-10(2x2)
- Description
- Wurth Elektronik 绝压传感器, 贴片, 10引脚, 最大过载2000kPa, 最大工作126kPa, LGA
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2511020213301 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2511020213301 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2511020213301 symbol, PCB footprint from the free EasyEDA PCB design tool.
2511020213301 datasheets or manufacturer documentation.
Datasheet: 2511020213301 Datasheet (PDF)
Minimum: 2
Full Reel: 1000
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing