* Images are for reference only
7447629100
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7447629100
- JLCPCB Part #
- C2044809
- Package
- 2520
- Description
- RF Inductors - SMD WE-GFH HiFreq 2520 10uH 450mA 1975mOhms
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7447629100 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7447629100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7447629100 symbol, PCB footprint from the free EasyEDA PCB design tool.
7447629100 datasheets or manufacturer documentation.
Datasheet: 7447629100 Datasheet (PDF)
Minimum: 37
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing