
* Images are for reference only
7447629068
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447629068
- JLCPCB Part #
- C2044780
- Package
- 2520
- Description
- 1.1Ω 450mA 6.8uH ±20% 2520 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2504
200+
$0.0969
500+
$0.0934
1000+
$0.0919
Welcome back, may I help you?