* Images are for reference only
744040240047
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744040240047
- JLCPCB Part #
- C6089249
- Package
- 2520
- Description
- 470 nH Semi-Shielded Drum Core, Wirewound Inductor 2.6 A 32mOhm Nonstandard
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744040240047 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744040240047 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744040240047 symbol, PCB footprint from the free EasyEDA PCB design tool.
744040240047 datasheets or manufacturer documentation.
Datasheet: 744040240047 Datasheet (PDF)
Minimum: 5
Full Reel: 2000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing