* Images are for reference only
885012105016
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 885012105016
- JLCPCB Part #
- C2168713
- Package
- 0402
- Description
- Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0402 20% 16V MLCC
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
885012105016 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 885012105016 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
885012105016 symbol, PCB footprint from the free EasyEDA PCB design tool.
885012105016 datasheets or manufacturer documentation.
Datasheet: 885012105016 Datasheet (PDF)
Minimum: 3265
Full Reel: 10000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing