* Images are for reference only
742792515
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 742792515
- JLCPCB Part #
- C350947
- Package
- 1812
- Description
- Ferrite Beads WE-CBF 1812 100MHz 785Ohm 3A AECQ200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Unavailable
Add To List
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
See the instructions on consigning parts to JLCPCB →