* Images are for reference only
74438336068
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74438336068
- JLCPCB Part #
- C6464531
- Package
- 1212
- Description
- Wurth Elektronik 6.8 μH 3020Wound inductor, Idc 1.6A, Rdc 193mΩ, 3 x 3 x 2mm, Shielded
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74438336068 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74438336068 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74438336068 symbol, PCB footprint from the free EasyEDA PCB design tool.
74438336068 datasheets or manufacturer documentation.
Datasheet: 74438336068 Datasheet (PDF)
Minimum: 4
Full Reel: 1000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing