This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74479776247A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479776247A
JLCPCB Part #
C6828262
Package
0806
Description
175mΩ 200mA 20@1MHz 30MHz 4.7uH ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6672
200+ $0.2672
500+ $0.2577
1000+ $0.2530
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons