
* Images are for reference only
74404031220A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404031220A
- JLCPCB Part #
- C2047079
- Package
- 1212
- Description
- 22uH 430mA 524mΩ AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6442
200+
$0.2491
500+
$0.2412
1000+
$0.2364
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?