* Images are for reference only
744383360047
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744383360047
- JLCPCB Part #
- C6827922
- Package
- 1212
- Description
- 470 nH Shielded Molded Inductor 4.8 A 22mOhm Max 1212 (3030 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744383360047 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744383360047 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744383360047 symbol, PCB footprint from the free EasyEDA PCB design tool.
744383360047 datasheets or manufacturer documentation.
Datasheet: 744383360047 Datasheet (PDF)
Minimum: 3
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing