* Images are for reference only
74404032100
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74404032100
- JLCPCB Part #
- C1329386
- Package
- 1212
- Description
- Power Inductors - SMD WE-LQS 10uH 840mA DCR=230mOhms AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74404032100 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74404032100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74404032100 symbol, PCB footprint from the free EasyEDA PCB design tool.
74404032100 datasheets or manufacturer documentation.
Datasheet: 74404032100 Datasheet (PDF)
Minimum: 9
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing