
* Images are for reference only
74404043022A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404043022A
- JLCPCB Part #
- C2041406
- Package
- SMD,4x4mm
- Description
- 2.28A 2.2uH 23mΩ 3.83A AEC-Q200 ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2710
10+
$0.2142
30+
$0.1900
100+
$0.1596
500+
$0.1462
1000+
$0.1381
Welcome back, may I help you?