
* Images are for reference only
78433390300
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78433390300
- JLCPCB Part #
- C17321182
- Package
- SMD,10.6x10.6mm
- Description
- 11.2A 26.2A 3uH 8.7mΩ AEC-Q200 ±20% SMD,10.6x10.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3748
200+
$1.7461
400+
$1.6880
1000+
$1.6589
Welcome back, may I help you?