
* Images are for reference only
890443327007CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890443327007CS
- JLCPCB Part #
- C5553679
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 160V 6.8uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2952
300+
$2.5126
600+
$2.4287
900+
$2.3867
Welcome back, may I help you?