* Images are for reference only
7427927311
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7427927311
- JLCPCB Part #
- C2661437
- Package
- 0402
- Description
- Ferrite Beads WE-CBF 0402 100MHz 120Ohm 1200mA AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1203
50+
$0.0900
150+
$0.0771