
* Images are for reference only
MP2172CGQFU-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2172CGQFU-Z
- JLCPCB Part #
- C3189968
- Package
- UTQFN-6(1.2x1.6)
- Description
- -40℃~+125℃@(TJ) 1 1.1MHz 2.38V~5.5V 2A 450uA Adjustable Buck Buck Built-in No UTQFN-6(1.2x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.8141
50+
$0.7366
100+
$0.6461
500+
$0.5816
1000+
$0.5299
Related Products
Welcome back, may I help you?