* Images are for reference only
428427320916
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 428427320916
- JLCPCB Part #
- C7019676
- Package
- 插件
- Description
- SWITCH ROTARY DIP HEX 0.15A 24V
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8395
200+
$2.3295
500+
$2.2530