
* Images are for reference only
744373210010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744373210010
- JLCPCB Part #
- C6464515
- Package
- SMD,4.1x4.1mm
- Description
- 100nH 24A 5.5mΩ 8.1A ±30% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0255
200+
$1.2074
500+
$1.1677
1000+
$1.1471
Welcome back, may I help you?