* Images are for reference only
686106183422
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 686106183422
- JLCPCB Part #
- C5518190
- Package
- SMD,P=1mm,卧贴
- Description
- CONN FFC TOP 6POS 1MM R/A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4265
200+
$0.5700
500+
$0.5505
1000+
$0.5415