* Images are for reference only
885012205019
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 885012205019
- JLCPCB Part #
- C2180870
- Package
- 0402
- Description
- Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100pF 0402 10% 16V MLCC
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3228
Full Reel: 10000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0028
30+
$0.0027