* Images are for reference only
691311700102
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691311700102
- JLCPCB Part #
- C5517534
- Package
- Plugin,P=5mm
- Description
- 2 Straight pin -40℃~+105℃ 1 5mm Green Plugin,P=5mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691311700102 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
691311700102 technical specifications, attributes, and parameters.
691311700102 symbol, PCB footprint from the free EasyEDA PCB design tool.
691311700102 datasheets or manufacturer documentation.
Datasheet: 691311700102 Datasheet (PDF)
Minimum: 13
Full Reel: 600
Total: $0
Available Order Qty: 0
In-stock Item Pricing