
* Images are for reference only
330KD07-F
- Manufacturer
- YAGEO
- MFR.Part #
- 330KD07-F
- JLCPCB Part #
- C18198501
- Package
- Plugin,P=5mm
- Description
- Varistors 33V 0.25KA MOV Disc 7mm
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188