* Images are for reference only
691414720004B
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691414720004B
- JLCPCB Part #
- C5518963
- Package
- Plugin,P=5mm
- Description
- Wurth Elektronik 4p5mm间距PCB端子排, 通孔安装, 焊接端接, 灰色, 16A, 300 V 交流, 691414720004B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
691414720004B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691414720004B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
691414720004B symbol, PCB footprint from the free EasyEDA PCB design tool.
691414720004B datasheets or manufacturer documentation.
Datasheet: 691414720004B Datasheet (PDF)
Minimum: 2
Full Reel: 210
Total: $0
Available Order Qty: 0
In-stock Item Pricing