* Images are for reference only
691414720002B
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691414720002B
- JLCPCB Part #
- C7032329
- Package
- Plugin,P=5mm
- Description
- Fixed Terminal Blocks WR-TBL 300VAC 15A 2P 45 Deg
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
691414720002B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691414720002B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
691414720002B symbol, PCB footprint from the free EasyEDA PCB design tool.
691414720002B datasheets or manufacturer documentation.
Datasheet: 691414720002B Datasheet (PDF)
Minimum: 3
Full Reel: 378
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing