* Images are for reference only
74439370068
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74439370068
- JLCPCB Part #
- C5914153
- Package
- SMD,16.4x15.4mm
- Description
- Power Inductors - SMD WE-XHMI SMD 1510 6.8uH 15A 4.1mOhms AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74439370068 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74439370068 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
74439370068 symbol, PCB footprint from the free EasyEDA PCB design tool.
74439370068 datasheets or manufacturer documentation.
Datasheet: 74439370068 Datasheet (PDF)
Minimum: 1
Full Reel: 150
Total: $0
Available Order Qty: 0
In-stock Item Pricing