
* Images are for reference only
361KD07
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- 361KD07
- JLCPCB Part #
- C18198644
- Package
- Plugin,P=5mm
- Description
- Plugin,P=5mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 449
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
100+
$0.0198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?