
* Images are for reference only
744821110
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744821110
- JLCPCB Part #
- C7039142
- Package
- -
- Description
- -40℃~+125℃ 2 350mΩ 700mA - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4430
300+
$1.7737
600+
$1.7141
900+
$1.6851
Welcome back, may I help you?