
* Images are for reference only
744822110
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744822110
- JLCPCB Part #
- C1534072
- Package
- Plugin
- Description
- -40℃~+125℃ 10mH@10kHz 1A 2 250V 360mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2058
200+
$1.6281
500+
$1.5716
1000+
$1.5425
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?