
* Images are for reference only
744821150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744821150
- JLCPCB Part #
- C5525311
- Package
- 插件,15x7.8mm
- Description
- -40℃~+125℃ 1.5kV 1A 2 220mΩ 250V 250V 5mH@10kHz 插件,15x7.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$6.4113
10+
$5.5803
30+
$5.0752
100+
$4.6508
Related Products
Welcome back, may I help you?