This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744776215

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744776215
JLCPCB Part #
C6404682
Package
SMD,10x9mm
Description
150uH 470mΩ 810mA 900mA ±10% SMD,10x9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2351
200+ $1.2922
500+ $1.2485
1000+ $1.2275

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons