
* Images are for reference only
C322G105J15L230A60
Extended
- Manufacturer
- WQC
- MFR.Part #
- C322G105J15L230A60
- JLCPCB Part #
- C18174535
- Package
- Plugin,P=15mm
- Description
- 1uF 400V ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0580
50+
$0.0567
150+
$0.0557
500+
$0.0549
Related Products
Welcome back, may I help you?