
* Images are for reference only
O21G2472M14DL25010
Extended
- Manufacturer
- WQC
- MFR.Part #
- O21G2472M14DL25010
- JLCPCB Part #
- C18174237
- Package
- Plugin,P=10mm
- Description
- 4.7nF 400V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 167
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
50+
$0.0548
150+
$0.0539
500+
$0.0531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?