
* Images are for reference only
C362J225JF2L230A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C362J225JF2L230A10
- JLCPCB Part #
- C18174417
- Package
- Plugin,P=27.5mm
- Description
- 2.2uF 630V ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Total: $0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1873
10+
$0.1833
60+
$0.1808
120+
$0.1783
Welcome back, may I help you?