
* Images are for reference only
C362J224JD2L230A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C362J224JD2L230A10
- JLCPCB Part #
- C18174338
- Package
- Plugin,P=15mm
- Description
- 220nF 630V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 253
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
100+
$0.0354
500+
$0.0347
1000+
$0.0342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?