This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C322J205J20L230A60

Extended
Manufacturer
WQC
MFR.Part #
C322J205J20L230A60
JLCPCB Part #
C18174558
Package
Plugin,P=20mm
Description
2uF 630V 插件,P=20mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 100

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1114
50+ $0.0903
250+ $0.0797
500+ $0.0717
2500+ $0.0654
5000+ $0.0622

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons