
* Images are for reference only
WHSMD1812-014
Extended
- Manufacturer
- WONDHOPE ELECTRIC
- MFR.Part #
- WHSMD1812-014
- JLCPCB Part #
- C2802400
- Package
- SMD
- Description
- 10A 140mA 150ms 1Ω 340mA 60V 7Ω 800mW SMD Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0466
300+
$0.0406
2000+
$0.0322
4000+
$0.0286
10000+
$0.0267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?