This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WHSMD0805-010

Extended
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD0805-010
JLCPCB Part #
C2802382
Package
SMD
Description
1.5s 1.5Ω 100A 100mA 10Ω 16V 300mA 500mW SMD Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 192

Full Reel: 4500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0593
100+ $0.0468
300+ $0.0405
1000+ $0.0358
5000+ $0.0321
10000+ $0.0302

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons