
* Images are for reference only
HJB471KG4BW-F6001
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HJB471KG4BW-F6001
- JLCPCB Part #
- C523844
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 470pF X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0579
100+
$0.0461
500+
$0.0349
1000+
$0.0306
5000+
$0.0270
10000+
$0.0252
Welcome back, may I help you?