
* Images are for reference only
HGK3JB471KG4BW
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HGK3JB471KG4BW
- JLCPCB Part #
- C2905813
- Package
- Plugin,P=10mm
- Description
- 10mm 470pF 6kV Y5P ±10% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2260
10+
$0.1772
30+
$0.1562
100+
$0.1301
500+
$0.1184
1000+
$0.1115
Related Products
Welcome back, may I help you?