
* Images are for reference only
KHS17AJB-AX-10KAA
Extended
- Manufacturer
- Vitrohm
- MFR.Part #
- KHS17AJB-AX-10KAA
- JLCPCB Part #
- C7292450
- Package
- Plugin,D9xL75mm
- Description
- -55℃~+350℃ 10kΩ 17W Wirewound Resistor ±10ppm/℃ ±5% 插件,D9xL75mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0807
200+
$0.8313
500+
$0.8024
1000+
$0.7895
Welcome back, may I help you?