
* Images are for reference only
RWP502JK-13-5K6AA
Extended
- Manufacturer
- Vitrohm
- MFR.Part #
- RWP502JK-13-5K6AA
- JLCPCB Part #
- C7303703
- Package
- SMD,12x5mm
- Description
- -55℃~+200℃ 2.2W 5.6kΩ Metal Film Resistor ±200ppm/℃ ±5% SMD,12x5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0212
200+
$0.4082
500+
$0.3937
1500+
$0.3872
Welcome back, may I help you?