This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHS17AJB-AX-100RAA

Extended
Manufacturer
Vitrohm
MFR.Part #
KHS17AJB-AX-100RAA
JLCPCB Part #
C7212307
Package
Plugin,D9xL75mm
Description
-55℃~+350℃ -80ppm/℃~+40ppm/℃ 100Ω 17W Wirewound Resistor ±5% 插件,D9xL75mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9313
200+ $0.7716
500+ $0.7458
1000+ $0.7329
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons