This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y44870R01000D0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y44870R01000D0R
JLCPCB Part #
C6014091
Package
2512
Description
-65℃~+170℃ 10mΩ 1W Metal Foil Resistor ±0.5% ±15ppm/℃ 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1346
200+ $5.2420
500+ $5.0670
1000+ $4.9803
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons