
* Images are for reference only
1N5225C-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N5225C-TAP
- JLCPCB Part #
- C6073855
- Package
- DO-35(DO-204AH)
- Description
- 1 Independent 1.6kΩ 29Ω 3V 500mW 50uA@1V ±2% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
200+
$0.0294
500+
$0.0284
1000+
$0.0279
Welcome back, may I help you?